Onsemi PN5134 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 3.5V |
| hFE Min | 20 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN5134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
