
The PN930 is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The PN930 is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 2000 units.
Onsemi PN930 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PN930 |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN930 to view detailed technical specifications.
No datasheet is available for this part.