
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 60V and a continuous collector current of 0.8A. This single-element transistor offers a maximum power dissipation of 1000mW and a minimum DC current gain ranging from 50 to 100 across various current and voltage conditions. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, it operates within a temperature range of -55°C to 150°C.
Onsemi PZT2907A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.69(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | [email protected]@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V |
| Maximum Transition Frequency | 200(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi PZT2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.