PNP Bipolar Junction Transistor (BJT) in a SOT-223-4 package. Features a 60V Collector-Emitter Voltage (VCEO) and 600mA maximum collector current. Offers a 200MHz transition frequency and a minimum hFE of 75. Operates across a wide temperature range from -65°C to 150°C with 1.5W power dissipation. Packaged on a 4000-piece tape and reel.
Onsemi PZT2907AT3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.65mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZT2907AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
