
PNP Bipolar Junction Transistor (BJT) in a SOT-223 surface mount package. Features a collector-emitter voltage (VCEO) of 40V, a maximum collector current of 200mA, and a power dissipation of 1.5W. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 250MHz. Operates across a temperature range of -55°C to 150°C. Supplied in 1000-piece tape and reel packaging.
Onsemi PZT3906T1 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 60 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PZT3906T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.