
Onsemi PZT3906T1G technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZT3906T1G to view detailed technical specifications.
No datasheet is available for this part.
