Onsemi PZT751T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi PZT751T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.