
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 300V collector-emitter breakdown voltage and a 500mA continuous collector current. Operates with a maximum power dissipation of 1W and a transition frequency of 50MHz. Packaged in a SOT-223 case, this component offers a minimum DC current gain (hFE) of 40 and a maximum collector-emitter saturation voltage of 500mV. RoHS compliant and designed for a wide operating temperature range from -55°C to 150°C.
Onsemi PZTA92 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.7mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| Weight | 0.188g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZTA92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
