The PZTA92T1 is a PNP transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 50mA. It has a maximum power dissipation of 1.5W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-223-4 case and is available in tape and reel packaging.
Onsemi PZTA92T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -900mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PZTA92T1 to view detailed technical specifications.
No datasheet is available for this part.
