
High voltage PNP bipolar junction transistor in a SOT-223-4 SMD package. Features a 300V collector-emitter voltage (VCEO) and 300V collector base voltage (VCBO). Offers a maximum collector current of 50mA and a transition frequency of 50MHz. This general-purpose transistor operates from -65°C to 150°C with a power dissipation of 1.5W. Supplied on a 1000-piece tape and reel.
Onsemi PZTA92T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -900mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.57mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 50mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 50MHz |
| Type | General Purpose |
| DC Rated Voltage | -300V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZTA92T1G to view detailed technical specifications.
No datasheet is available for this part.
