Onsemi Q32M210GEVK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Q32M210GEVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.