Onsemi QCK4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QCK4 to view detailed technical specifications.
No datasheet is available for this part.