The QRC1113 is a phototransistor sensor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates over a temperature range of -40°C to 85°C and is available in bulk packaging. The device is not RoHS compliant, but is lead-free.
Onsemi QRC1113 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 8us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QRC1113 to view detailed technical specifications.
No datasheet is available for this part.