Onsemi QRC1133 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 8us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QRC1133 to view detailed technical specifications.
No datasheet is available for this part.