Onsemi QSA157 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 70ns |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 16V |
| Output Type | PUSH-PULL |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSA157 to view detailed technical specifications.
No datasheet is available for this part.