
Silicon NPN phototransistor for optical sensing, featuring an 880nm wavelength and a 120° viewing angle. This surface mount component is housed in a 2-pin PLCC package, offering a collector-emitter breakdown voltage of 35V and a maximum collector current of 15mA. With a fall time of 8µs and a power dissipation of 165mW, it operates across a temperature range of -55°C to 100°C. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Onsemi QSB320FTR technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Power | 165mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Weight | 0.1287g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB320FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
