Onsemi QSB34ZR technical specifications.
| Package/Case | PLCC |
| Diode Type | PIN |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| Weight | 0.046015g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB34ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
