The QSC133 is a phototransistor from Onsemi with a collector emitter breakdown voltage of 30V and a maximum power dissipation of 100mW. It is packaged in a radial case and mounted through a hole. The device operates over a temperature range of -40°C to 100°C. The QSC133 is not RoHS compliant.
Onsemi QSC133 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSC133 to view detailed technical specifications.
No datasheet is available for this part.