Onsemi QSD2030 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 80mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.3V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 5ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Weight | 0.2308g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSD2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
