The QSD2030F is a PIN photodiode with a radial package and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 100mW. It can handle a maximum reverse voltage of 50V and a forward current of 80mA.
Onsemi QSD2030F technical specifications.
| Package/Case | Radial |
| Diameter | 6.1mm |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 80mA |
| Height | 8.77mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Weight | 0.2308g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSD2030F to view detailed technical specifications.
No datasheet is available for this part.
