
Plastic silicon photosensor, sidelooker with a 50° viewing angle and 880nm wavelength. Features NPN polarity, a collector emitter breakdown voltage of 5.5V, and a maximum collector current of 50mA. Offers a fall time of 20ns and a high-level output current of 2µA. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 100mW. Through-hole mount design, packaged in bulk quantities of 500.
Onsemi QSE1103 technical specifications.
| Collector Emitter Breakdown Voltage | 5.5V |
| Fall Time | 20ns |
| High Level Output Current | 2uA |
| Lens Color | Black |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| Weight | 0.1872g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QSE1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
