
Radial-packaged, NPN silicon phototransistor with a 30V collector-emitter breakdown voltage and 12mA maximum collector current. Features a 50° viewing angle and 880nm wavelength sensitivity. Operates within a -40°C to 100°C temperature range with 100mW maximum power dissipation. Through-hole mounting, lead-free, and RoHS compliant.
Onsemi QSE122 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 4.44mm |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Collector Current | 12mA |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Side View |
| Output Voltage | 30V |
| Package Material | Plastic |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| Weight | 0.135g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE122 to view detailed technical specifications.
No datasheet is available for this part.
