Onsemi QSE157 technical specifications.
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Type | PUSH-PULL |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
