
The QSE158 is a photodetector with a maximum operating temperature range of -40°C to 85°C and a maximum output voltage of 35V. It has a power dissipation of 100mW and is packaged in a through hole package. The device is RoHS compliant and has a propagation delay of 6us. It is designed for use in optical sensing applications and is part of the OPTOLOGIC series from Onsemi.
Onsemi QSE158 technical specifications.
| Fall Time | 100ns |
| High Level Output Current | 100uA |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| DC Rated Voltage | 19V |
| Wavelength | 880nm |
| Weight | 0.1872g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE158 to view detailed technical specifications.
No datasheet is available for this part.