Onsemi QSE158C technical specifications.
| Fall Time | 100ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Output Current | 50mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE158C to view detailed technical specifications.
No datasheet is available for this part.