
General purpose optical sensor featuring a radial package for through-hole mounting. This photodetector operates with a supply voltage range of 4V to 16V and offers a high-level output current of 100µA. It boasts a fast fall time of 70ns and a propagation delay of 6µs, with a push-pull output type. The component is RoHS compliant and designed for a wide operating temperature range from -40°C to 85°C.
Onsemi QSE256 technical specifications.
| Package/Case | Radial |
| Fall Time | 70ns |
| Height | 5.85mm |
| High Level Output Current | 100uA |
| Length | 4.62mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50A |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| Wavelength | 880nm |
| Weight | 0.1665g |
| Width | 1.71mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE256 to view detailed technical specifications.
No datasheet is available for this part.
