
General purpose photodetector, radial package, through-hole mount. Features an 880nm wavelength, 100ns fall time, and 6µs propagation delay. Operates with supply voltages from 4V to 16V, with a maximum power dissipation of 100mW. Offers a high-level output current of 100µA and a maximum output voltage of 35V. RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi QSE258 technical specifications.
| Package/Case | Radial |
| Fall Time | 100ns |
| Height | 5.85mm |
| High Level Output Current | 100uA |
| Length | 4.62mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| Wavelength | 880nm |
| Weight | 0.1665g |
| Width | 1.71mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE258 to view detailed technical specifications.
No datasheet is available for this part.
