
General purpose optical sensor featuring an Optoschmitt detector with a radial package for through-hole mounting. This single-channel device operates with a supply voltage range of 4V to 16V and offers a high-level output current of 100µA. Key performance characteristics include a 100ns fall time and turn-on delay, with a propagation delay of 6µs. The sensor is RoHS compliant, lead-free, and designed for operation between -40°C and 85°C, with a maximum power dissipation of 100mW.
Onsemi QSE259 technical specifications.
| Package/Case | Radial |
| Fall Time | 100ns |
| Height | 1.71mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 4.62mm |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| Turn-On Delay Time | 100ns |
| Wavelength | 880nm |
| Weight | 0.1665g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE259 to view detailed technical specifications.
No datasheet is available for this part.
