
Onsemi QSE773 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole |
| Output Power | 150mW |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| Weight | 0.2709g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE773 to view detailed technical specifications.
No datasheet is available for this part.
