Onsemi QSE973E3R0 technical specifications.
| Package/Case | TO-226-2 |
| Diode Type | PIN |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Voltage | 32V |
| Viewing Angle | 90° |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE973E3R0 to view detailed technical specifications.
No datasheet is available for this part.