The QTLP630C-2 is an 0805 rectangular LED with a luminous intensity of 5mcd and a viewing angle of 140°. It operates at a wavelength of 635nm. The LED is designed for surface mount applications and is not RoHS or SVHC compliant.
Onsemi QTLP630C-2 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 5mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP630C-2 to view detailed technical specifications.
No datasheet is available for this part.