Onsemi QVA11234 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | QVA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVA11234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.