
Surface mount slotted optical sensor featuring a phototransistor output. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. With a 940nm wavelength and a response time of 7µs, it operates from a 1.4V supply voltage and has a power dissipation of 100mW. The device is designed for surface mounting with a tape and reel package, suitable for operating temperatures between -55°C and 100°C.
Onsemi QVE00033 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Fall Time | 150us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.4V |
| Output Configuration | Phototransistor |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 7us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Wavelength | 940nm |
| Weight | 0.5389g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QVE00033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
