Onsemi R29621DM technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 95ns |
| Organization | 512x8 |
| Density in Bits | 4096bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 155mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi R29621DM to view detailed technical specifications.
No datasheet is available for this part.