Onsemi R3710-CEAA-E1T technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B25 |
| Width | 3.12 |
| Length | 4.57 |
| Pin Count | 25 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Clock Frequency-Max | 4.218 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi R3710-CEAA-E1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.