
Onsemi RB520S30 technical specifications.
| Average Rectified Current | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RB520S30 to view detailed technical specifications.
No datasheet is available for this part.