
Schottky barrier rectifier diode, 30V reverse voltage, 200mA forward current. Features a maximum power dissipation of 0.2W and operates across a temperature range of -55°C to 150°C. This general-purpose rectifier is housed in a 2-lead SOD-523 package.
Onsemi RB520S30T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RB520S30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.