
The RB520S30T5G is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum forward current of 200mA. The diode is packaged in a halogen-free and RoHS-compliant SOD-523-2 package, available in tape and reel packaging with a quantity of 8000 units. The device is compliant with AEC-Q101 and RoHS standards.
Onsemi RB520S30T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RB520S30T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
