
Schottky rectifier diode with a maximum repetitive peak reverse voltage of 30 V and a maximum forward current of 200 mA. Features a maximum power dissipation of 0.2 W and operates across a temperature range of -55 °C to 125 °C. This general-purpose rectifier is housed in a 2-lead SOD-523 package.
Onsemi RB521S30T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RB521S30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.