
Schottky barrier diode with 30mA forward current and 40V DC rated voltage. Features 2.5pF capacitance and 500mA peak non-repetitive surge current. Packaged in a compact SOD-523-2 case, this single-element diode offers a wide operating temperature range from -55°C to 150°C. It is lead-free and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi RB751S40T1G technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2.5pF |
| Package/Case | SOD-523-2 |
| Current Rating | 30mA |
| Element Configuration | Single |
| Forward Current | 30mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RB751S40T1G to view detailed technical specifications.
No datasheet is available for this part.
