Onsemi RB751V40T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RB751V40T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.