Onsemi RC1117S285T technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Min Current Limit | 1.1A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RC1117S285T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
