
The RC1585M15 is a 1.5V fixed output linear voltage regulator from Onsemi, packaged in a TO-263 surface mount package. It can handle a maximum output current of 5A and a maximum power dissipation of 18W. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The RC1585M15 has an input bias current of 4mA and a maximum input voltage of 7V.
Onsemi RC1585M15 technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RC1585M15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
