
Positive fixed 1.5V LDO regulator with 3A maximum output current. Features a 7V maximum input voltage and a typical dropout voltage of 1.15V at 3000mA. Surface mountable in a TO-263 package with 4 pins and tab. Includes current limit, short circuit protection, and thermal protection. Operating temperature range from 0°C to 125°C.
Onsemi RC1587M15T_32 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.15@3000mAV |
| Maximum Dropout Voltage @ Current | 1.3@3000mAV |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC1587M15T_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.