Onsemi RC1587T technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RC1587T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
