
Positive 3.3V fixed output LDO regulator with 0.5A maximum output current. Features include current limit and thermal protection, with a typical dropout voltage of 1V at 0.5A. This surface-mount component is housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, measuring 6.5mm x 3.5mm x 1.69mm (max). Operating temperature range is 0°C to 125°C.
Onsemi RC1616S33 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.69(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 7.5V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 50°C/W |
| Junction to Case | 15°C/W(Typ) |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC1616S33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.