Onsemi RC2951MT_32 technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.24 to 29V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | -0.3V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | [email protected]|0.38@100mAV |
| Maximum Dropout Voltage @ Current | 0.08@100uA|0.5@100mAV |
| Line Regulation | 0.5% |
| Load Regulation | 0.4% |
| Junction to Ambient | 160°C/W |
| Reference Voltage | 1.26V |
| Typical Quiescent Current | 0.075mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC2951MT_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.