Onsemi RC4194N_32 technical specifications.
| Type | Standard |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.05 to 42|-0.05 to -42V |
| Polarity | Negative|Positive |
| Maximum Output Current | 0.2|-0.2A |
| Line Regulation | 0.1%Vo |
| Load Regulation | 0.004%Vo/A |
| Junction to Ambient | 160°C/W(Typ) |
| Maximum Power Dissipation | 625mW |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC4194N_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.