Onsemi RC5054AMT technical specifications.
| Number of Outputs | 2 |
| Typical Input Voltage | 5V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC5054AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.