
High-performance, single-channel operational amplifier designed for through-hole mounting. This bipolar amplifier features an 8-pin PDIP package with a 2.54mm pin pitch, offering a typical gain bandwidth product of 10 MHz and a minimum PSRR of 86 dB. It operates with dual supply voltages ranging from ±3V to ±20V, supporting a maximum supply voltage range of 37 to 44V. Key specifications include a maximum input offset voltage of 4mV and a maximum input bias current of 1.5µA at ±15V. Operating temperature range is from 0°C to 70°C.
Onsemi RC5534AN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.92(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | High Performance Amplifier |
| Type | High Performance Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 86dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 10MHz |
| Maximum Input Offset Voltage | 4@±15VmV |
| Maximum Input Offset Current | 0.3@±15VuA |
| Maximum Input Bias Current | 1.5@±15VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±20V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15|±18V |
| Maximum Supply Voltage Range | 37 to 44V |
| Max Operating Supply Voltage | ±20V |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC5534AN to view detailed technical specifications.
No datasheet is available for this part.